
GV200PA-1 | |
|---|---|
DigiKey Part Number | 3596-GV200PA-1-ND |
Manufacturer | |
Manufacturer Product Number | GV200PA-1 |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV200PA-1 Models |
Category | Contact Rating (Current) 500 A |
Manufacturer Sensata-Gigavac Clean Energy | Switching Voltage 800VDC - Max |
Series | Features Requires External Economizer |
Packaging Bulk | Termination Style Stud, Wire Leads |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12 ~ 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 885,68000 Kč | 3 885,68 Kč |
| 24 | 3 310,21208 Kč | 79 445,09 Kč |
| 48 | 3 196,28938 Kč | 153 421,89 Kč |
| Unit Price without VAT: | 3 885,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 701,67280 Kč |





