
GV200MAB-1 | |
|---|---|
DigiKey Part Number | 3596-GV200MAB-1-ND |
Manufacturer | |
Manufacturer Product Number | GV200MAB-1 |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV200MAB-1 Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8.5 VDC |
Part Status Active | Must Release Voltage 6.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12 ~ 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 130 mA |
Contact Rating (Current) 500 A | Coil Power 1.7W |
Switching Voltage 800VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 541,45000 Kč | 4 541,45 Kč |
| 24 | 3 868,75042 Kč | 92 850,01 Kč |
| 48 | 3 735,57042 Kč | 179 307,38 Kč |
| Unit Price without VAT: | 4 541,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 495,15450 Kč |



