GV200CCC-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 4 438,14000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 614,37708 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 67
Unit Price: 4 472,36000 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: 3 642,25188 Kč
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 48
Unit Price: 4 506,59000 Kč
Datasheet
Image for GV200CCC-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV200CCC-1

DigiKey Part Number
3596-GV200CCC-1-ND
Manufacturer
Manufacturer Product Number
GV200CCC-1
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV200CCC-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
97 mA
Contact Rating (Current)
500 A
Coil Power
2.3W
Switching Voltage
800VDC - Max
Coil Resistance
247.42Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GV200CAB-1Sensata-Gigavac Clean Energy03596-GV200CAB-1-ND4 438,14000 KčParametric Equivalent
GV200CAC-1Sensata-Gigavac Clean Energy03596-GV200CAC-1-ND3 614,37708 KčParametric Equivalent
GV200CBB-1Sensata-Gigavac Clean Energy673596-GV200CBB-1-ND4 472,36000 KčParametric Equivalent
GV200CBC-1Sensata-Gigavac Clean Energy03596-GV200CBC-1-ND3 642,25188 KčParametric Equivalent
GV200CCB-1Sensata-Gigavac Clean Energy483596-GV200CCB-1-ND4 506,59000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
483 670,14417 Kč176 166,92 Kč
Unit Price without VAT:3 670,14417 Kč
Unit Price with VAT:4 440,87445 Kč