UPD2425F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UPD2425F

UPD2425F

DigiKey Part Number
CC1719-ND
Manufacturer
Manufacturer Product Number
UPD2425F
Description
SSR RELAY SPST-NO 25A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
UPD2425F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
25 A
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 491,43000 Kč1 491,43 Kč
Unit Price without VAT:1 491,43000 Kč
Unit Price with VAT:1 804,63030 Kč