



UPD2415DF-10 | |
|---|---|
DigiKey Part Number | CC2765-ND |
Manufacturer | |
Manufacturer Product Number | UPD2415DF-10 |
Description | SSR RELAY SPST-NO 15A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 Module |
Datasheet | Datasheet |
EDA/CAD Models | UPD2415DF-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 15 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 110,93000 Kč | 2 110,93 Kč |
| 10 | 2 010,34900 Kč | 20 103,49 Kč |
| 50 | 1 919,01140 Kč | 95 950,57 Kč |
| 100 | 1 862,52470 Kč | 186 252,47 Kč |
| Unit Price without VAT: | 2 110,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 554,22530 Kč |


