



| UPD2415-10 | |
|---|---|
| DigiKey Part Number | CC1711-ND | 
| Manufacturer | |
| Manufacturer Product Number | UPD2415-10 | 
| Description | SSR RELAY SPST-NO 15A 24-280V | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) 6-SIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UPD2415-10 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Circuit | ||
| Output Type | AC | |
| Voltage - Input | 3 ~ 32VDC | |
| Voltage - Load | 24 V ~ 280 V | |
| Load Current | 15 A | |
| Termination Style | PC Pin | |
| Operating Temperature | -40°C ~ 80°C | |
| Package / Case | ||
| Supplier Device Package | 6-SIP | |
| Approval Agency | CE, cURus | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 208,83000 Kč | 1 208,83 Kč | 
| 10 | 1 151,19600 Kč | 11 511,96 Kč | 
| 50 | 1 098,97700 Kč | 54 948,85 Kč | 
| 100 | 1 066,51970 Kč | 106 651,97 Kč | 
| Unit Price without VAT: | 1 208,83000 Kč | 
|---|---|
| Unit Price with VAT: | 1 462,68430 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic