



SPF240D25R | |
|---|---|
DigiKey Part Number | CC2372-ND |
Manufacturer | |
Manufacturer Product Number | SPF240D25R |
Description | SSR RELAY SPST-NO 25A 12-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | SPF240D25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 821,86000 Kč | 821,86 Kč |
| 10 | 782,59500 Kč | 7 825,95 Kč |
| 50 | 747,32300 Kč | 37 366,15 Kč |
| 100 | 725,27510 Kč | 72 527,51 Kč |
| Unit Price without VAT: | 821,86000 Kč |
|---|---|
| Unit Price with VAT: | 994,45060 Kč |


