


PMP4850W | |
|---|---|
DigiKey Part Number | CC2491-ND |
Manufacturer | |
Manufacturer Product Number | PMP4850W |
Description | SSR RELAY SPST-NO 50A 345-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PMP4850W Models |
Category | Voltage - Input 4 ~ 20mA, 0 ~ 10VDC |
Mfr | Voltage - Load 345 V ~ 530 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, EMC, IEC |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 703,00000 Kč | 3 703,00 Kč |
| 10 | 3 526,84500 Kč | 35 268,45 Kč |
| 50 | 3 366,40360 Kč | 168 320,18 Kč |
| Unit Price without VAT: | 3 703,00000 Kč |
|---|---|
| Unit Price with VAT: | 4 480,63000 Kč |

