


PMP4825WH | |
|---|---|
DigiKey Part Number | PMP4825WH-ND |
Manufacturer | |
Manufacturer Product Number | PMP4825WH |
Description | SSR RELAY SPST-NO 25A 345-530V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PMP4825WH Models |
Category | Voltage - Input 4 ~ 20mA, 0 ~ 10VDC |
Mfr | Voltage - Load 345 V ~ 530 V |
Series | Load Current 25 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, EMC, IEC |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 531,86000 Kč | 3 531,86 Kč |
| 10 | 3 363,67000 Kč | 33 636,70 Kč |
| 50 | 3 210,82520 Kč | 160 541,26 Kč |
| Unit Price without VAT: | 3 531,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 273,55060 Kč |

