


PMP2450WP | |
|---|---|
DigiKey Part Number | PMP2450WP-ND |
Manufacturer | |
Manufacturer Product Number | PMP2450WP |
Description | SSR RELAY SPST-NO 50A 90-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | PMP2450WP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 4 ~ 20mA, 0 ~ 10VDC | |
Voltage - Load | 90 V ~ 280 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 332,38000 Kč | 3 332,38 Kč |
| 10 | 3 173,42800 Kč | 31 734,28 Kč |
| 50 | 3 029,17560 Kč | 151 458,78 Kč |
| Unit Price without VAT: | 3 332,38000 Kč |
|---|---|
| Unit Price with VAT: | 4 032,17980 Kč |

