Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
How to Choose a Relay - Another Teaching Moment

PMP2450WH

DigiKey Part Number
PMP2450WH-ND
Manufacturer
Manufacturer Product Number
PMP2450WH
Description
SSR RELAY SPST-NO 50A 90-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
PMP2450WH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Proportional Control
Voltage - Input
4 ~ 20mA, 0 ~ 10VDC
Voltage - Load
90 V ~ 280 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, EMC, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
103 180,16800 Kč31 801,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 180,16800 Kč
Unit Price with VAT:3 848,00328 Kč