Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
How to Choose a Relay - Another Teaching Moment

PMP2425WH

DigiKey Part Number
PMP2425WH-ND
Manufacturer
Manufacturer Product Number
PMP2425WH
Description
SSR RELAY SPST-NO 25A 90-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
PMP2425WH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
4 ~ 20mA, 0 ~ 10VDC
Mfr
Voltage - Load
90 V ~ 280 V
Series
Load Current
25 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Chassis Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus, EMC, IEC
Circuit
Base Product Number
Output Type
AC, Proportional Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 108,12000 Kč3 108,12 Kč
102 960,10900 Kč29 601,09 Kč
502 825,70500 Kč141 285,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3 108,12000 Kč
Unit Price with VAT:3 760,82520 Kč