Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
How to Choose a Relay - Another Teaching Moment

PM2260D95V

DigiKey Part Number
CC2274-ND
Manufacturer
Manufacturer Product Number
PM2260D95V
Description
RELAY SSR 600V 95A PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
PM2260D95V Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Sensata-Crydom
Load Current
95 A
Series
Voltage - Input
4 ~ 32VDC
Packaging
Bulk
Voltage - Load
48 ~ 600V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Package / Case
Module
Circuit
SPST-NO (1 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 988,65000 Kč2 988,65 Kč
102 846,51000 Kč28 465,10 Kč
502 717,15380 Kč135 857,69 Kč
Manufacturers Standard Package
Unit Price without VAT:2 988,65000 Kč
Unit Price with VAT:3 616,26650 Kč

Other Suppliers on DigiKey

6In Stock
Ships from WEE