MFG_PM2260xxxVx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_PM2260xxxVx
Relay Basics - Another Teaching Moment | DigiKey Electronics

PM2260D50VRH

DigiKey Part Number
PM2260D50VRH-ND
Manufacturer
Manufacturer Product Number
PM2260D50VRH
Description
RELAY SSR 600V 50A PNL MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
PM2260D50VRH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC
Load Current
50 A
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 710,31250 Kč34 206,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 710,31250 Kč
Unit Price with VAT:2 069,47813 Kč