


PM2260D50V | |
|---|---|
DigiKey Part Number | CC2273-ND |
Manufacturer | |
Manufacturer Product Number | PM2260D50V |
Description | RELAY SSR 600V 50A PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 48 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PM2260D50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 804,57000 Kč | 1 804,57 Kč |
| 10 | 1 718,68600 Kč | 17 186,86 Kč |
| 50 | 1 640,57380 Kč | 82 028,69 Kč |
| 100 | 1 592,28040 Kč | 159 228,04 Kč |
| Unit Price without VAT: | 1 804,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 183,52970 Kč |















