


PM2260D25V | |
|---|---|
DigiKey Part Number | CC2272-ND |
Manufacturer | |
Manufacturer Product Number | PM2260D25V |
Description | RELAY SSR 600V 25A PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 48 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PM2260D25V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 625,67000 Kč | 1 625,67 Kč |
| 10 | 1 548,18300 Kč | 15 481,83 Kč |
| 50 | 1 477,84340 Kč | 73 892,17 Kč |
| 100 | 1 434,37970 Kč | 143 437,97 Kč |
| Unit Price without VAT: | 1 625,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 967,06070 Kč |















