


PM2260A95VRH | |
|---|---|
DigiKey Part Number | PM2260A95VRH-ND |
Manufacturer | |
Manufacturer Product Number | PM2260A95VRH |
Description | RELAY SSR 600V 95A PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PM2260A95VRH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 95 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 860,70550 Kč | 57 214,11 Kč |
| Unit Price without VAT: | 2 860,70550 Kč |
|---|---|
| Unit Price with VAT: | 3 461,45366 Kč |















