Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
How to Choose a Relay - Another Teaching Moment

PM2260A95V

DigiKey Part Number
PM2260A95V-ND
Manufacturer
Manufacturer Product Number
PM2260A95V
Description
RELAY SSR 600V 95A PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
PM2260A95V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
95 A
Voltage - Input
90 ~ 280VAC/DC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 935,33100 Kč29 353,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 935,33100 Kč
Unit Price with VAT:3 551,75051 Kč