


PM2260A50VRH | |
|---|---|
DigiKey Part Number | PM2260A50VRH-ND |
Manufacturer | |
Manufacturer Product Number | PM2260A50VRH |
Description | RELAY SSR 600V 50A PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 48 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PM2260A50VRH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 50 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 896,74900 Kč | 18 967,49 Kč |
| Unit Price without VAT: | 1 896,74900 Kč |
|---|---|
| Unit Price with VAT: | 2 295,06629 Kč |















