



ODC5ML | |
|---|---|
DigiKey Part Number | CC2364-ND |
Manufacturer | |
Manufacturer Product Number | ODC5ML |
Description | DC OUTPUT MODULE 1A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 1A 1 ~ 50VDC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 18 mA | |
Voltage - Output | 1 ~ 50VDC | |
Current - Output | 1A | |
Turn On Time | 1ms | |
Turn Off Time | 0.05ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 079,01000 Kč | 2 079,01 Kč |
| 10 | 1 979,90100 Kč | 19 799,01 Kč |
| Unit Price without VAT: | 2 079,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 515,60210 Kč |


