



ODC-24 | |
|---|---|
DigiKey Part Number | CC1217-ND |
Manufacturer | |
Manufacturer Product Number | ODC-24 |
Description | DC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DC Output Module Output Module 3A 3 ~ 60VDC Output 24VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 24VDC |
Manufacturer Sensata-Crydom | Current - Input 13 mA |
Series | Voltage - Output 3 ~ 60VDC |
Packaging Bulk | Current - Output 3A |
Part Status Active | Turn On Time 0.10ms |
Type DC Output Module | Turn Off Time 0.75ms |
Color Red | Features Hold Down Screw |
Style Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,73000 Kč | 1 214,73 Kč |
| 10 | 1 156,99000 Kč | 11 569,90 Kč |
| 50 | 1 104,28900 Kč | 55 214,45 Kč |
| 100 | 1 071,74420 Kč | 107 174,42 Kč |
| Unit Price without VAT: | 1 214,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,82330 Kč |

