



OAC5 | |
|---|---|
DigiKey Part Number | CC1203-ND |
Manufacturer | |
Manufacturer Product Number | OAC5 |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 12 ~ 140VAC Output 5VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 5VDC | |
Current - Input | 20 mA | |
Voltage - Output | 12 ~ 140VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 917,54000 Kč | 917,54 Kč |
| 10 | 873,85200 Kč | 8 738,52 Kč |
| 50 | 834,11680 Kč | 41 705,84 Kč |
| 100 | 809,56350 Kč | 80 956,35 Kč |
| Unit Price without VAT: | 917,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 110,22340 Kč |

