

OAC24 | |
|---|---|
DigiKey Part Number | CC1216-ND |
Manufacturer | |
Manufacturer Product Number | OAC24 |
Description | AC OUTPUT MODULE 3.5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3.5A 12 ~ 140VAC Output 24VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 13 mA | |
Voltage - Output | 12 ~ 140VAC | |
Current - Output | 3.5A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 113,99000 Kč | 1 113,99 Kč |
| 10 | 1 061,08000 Kč | 10 610,80 Kč |
| 50 | 1 012,75880 Kč | 50 637,94 Kč |
| 100 | 982,97390 Kč | 98 297,39 Kč |
| Unit Price without VAT: | 1 113,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 347,92790 Kč |

