

MCXE240D5 | |
|---|---|
DigiKey Part Number | CC2032-ND |
Manufacturer | |
Manufacturer Product Number | MCXE240D5 |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MCXE240D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,41000 Kč | 562,41 Kč |
| 10 | 535,53900 Kč | 5 355,39 Kč |
| 50 | 511,37660 Kč | 25 568,83 Kč |
| 100 | 496,17270 Kč | 49 617,27 Kč |
| Unit Price without VAT: | 562,41000 Kč |
|---|---|
| Unit Price with VAT: | 680,51610 Kč |



