




MCPC2450C | |
|---|---|
DigiKey Part Number | CC2031-ND |
Manufacturer | |
Manufacturer Product Number | MCPC2450C |
Description | SSR RELAY SPST-NO 50A 180-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | MCPC2450C Models |
Category | Voltage - Input 0 ~ 10VDC |
Mfr | Voltage - Load 180 V ~ 280 V |
Series | Load Current 50 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, UR |
Circuit | Base Product Number |
Output Type AC, Proportional Control |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 485,04000 Kč | 3 485,04 Kč |
| 10 | 3 318,94400 Kč | 33 189,44 Kč |
| 50 | 3 168,19080 Kč | 158 409,54 Kč |
| Unit Price without VAT: | 3 485,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 216,89840 Kč |









