
M5060SB1200 | |
---|---|
DigiKey Part Number | CC1658-ND |
Manufacturer | |
Manufacturer Product Number | M5060SB1200 |
Description | BRIDGE RECT 1P 1.2KV 60A MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | M5060SB1200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 60 A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 50 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 704,31000 Kč | 1 704,31 Kč |
10 | 1 623,07400 Kč | 16 230,74 Kč |
50 | 1 549,34380 Kč | 77 467,19 Kč |
100 | 1 503,71980 Kč | 150 371,98 Kč |
Unit Price without VAT: | 1 704,31000 Kč |
---|---|
Unit Price with VAT: | 2 062,21510 Kč |