



LS240D12 | |
|---|---|
DigiKey Part Number | CC1549-ND |
Manufacturer | |
Manufacturer Product Number | LS240D12 |
Description | SSR RELAY SPST-NO 12A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | LS240D12 Models |
Category | Voltage - Input 4 ~ 10VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 12 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SH240D25ZW | Altran Magnetics, LLC | 47 | 2040-ASR-SH240D25ZW-ND | 384,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 819,41000 Kč | 819,41 Kč |
| 10 | 780,62100 Kč | 7 806,21 Kč |
| 50 | 744,96260 Kč | 37 248,13 Kč |
| 100 | 723,06230 Kč | 72 306,23 Kč |
| Unit Price without VAT: | 819,41000 Kč |
|---|---|
| Unit Price with VAT: | 991,48610 Kč |









