

LR600240D25R | |
|---|---|
DigiKey Part Number | CC2016-ND |
Manufacturer | |
Manufacturer Product Number | LR600240D25R |
Description | SSR RELAY SPST-NO 25A 24-280V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | LR600240D25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 079,62000 Kč | 1 079,62 Kč |
| 10 | 1 028,37700 Kč | 10 283,77 Kč |
| 50 | 981,51380 Kč | 49 075,69 Kč |
| 100 | 952,76630 Kč | 95 276,63 Kč |
| Unit Price without VAT: | 1 079,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 306,34020 Kč |


