
LND4475 | |
|---|---|
DigiKey Part Number | 172-LND4475-ND |
Manufacturer | |
Manufacturer Product Number | LND4475 |
Description | SSR RELAY SPST-NO 75A 48-528V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LND4475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4.8 ~ 32VDC | |
Voltage - Load | 48 V ~ 528 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 184,98000 Kč | 3 184,98 Kč |
| 10 | 3 033,30700 Kč | 30 333,07 Kč |
| 50 | 2 895,58760 Kč | 144 779,38 Kč |
| Unit Price without VAT: | 3 184,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 853,82580 Kč |

