
| LND4425H | |
|---|---|
| DigiKey Part Number | 172-LND4425H-ND | 
| Manufacturer | |
| Manufacturer Product Number | LND4425H | 
| Description | SSR RELAY SPST-NO 25A 48-528V | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LND4425H Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Circuit | ||
| Output Type | AC, Zero Cross | |
| Voltage - Input | 4.8 ~ 32VDC | |
| Voltage - Load | 48 V ~ 528 V | |
| Load Current | 25 A | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -40°C ~ 80°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Approval Agency | cURus, TUV | |
| Grade | - | |
| Qualification | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 1 966,99900 Kč | 19 669,99 Kč | 
| Unit Price without VAT: | 1 966,99900 Kč | 
|---|---|
| Unit Price with VAT: | 2 380,06879 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic