MFG_ip20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LND4425C

DigiKey Part Number
172-LND4425C-ND
Manufacturer
Manufacturer Product Number
LND4425C
Description
SSR RELAY SPST-NO 25A 48-528V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4.8 ~ 32VDC
Voltage - Load
48 V ~ 528 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 35 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 905,20500 Kč19 052,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 905,20500 Kč
Unit Price with VAT:2 305,29805 Kč

Other Suppliers on DigiKey

35In Stock
Ships from WEC