HS201DR-10PCV2450 | |
---|---|
DigiKey Part Number | HS201DR-10PCV2450-ND |
Manufacturer | |
Manufacturer Product Number | HS201DR-10PCV2450 |
Description | SSR RELAY SPST-NO 35A 100-240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck with Heat Sink |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Proportional Control | |
Voltage - Input | 2 ~ 10VDC | |
Voltage - Load | 100 V ~ 240 V | |
Load Current | 35 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 5 557,02800 Kč | 27 785,14 Kč |
Unit Price without VAT: | 5 557,02800 Kč |
---|---|
Unit Price with VAT: | 6 724,00388 Kč |