



HDC100A160 | |
|---|---|
DigiKey Part Number | HDC100A160-ND |
Manufacturer | |
Manufacturer Product Number | HDC100A160 |
Description | SSR RELAY SPST-NO 160A 7-72V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HDC100A160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 7 V ~ 72 V | |
Load Current | 160 A | |
Termination Style | Stud | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 955,71800 Kč | 29 778,59 Kč |
| Unit Price without VAT: | 5 955,71800 Kč |
|---|---|
| Unit Price with VAT: | 7 206,41878 Kč |



