



HD6050 | |
|---|---|
DigiKey Part Number | CC1098-ND |
Manufacturer | |
Manufacturer Product Number | HD6050 |
Description | SSR RELAY SPST-NO 50A 48-660V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HD6050 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 3 ~ 32VDC |
Series | Voltage - Load 48 V ~ 660 V |
Packaging Bulk | Load Current 50 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 896,75000 Kč | 1 896,75 Kč |
| 10 | 1 806,45800 Kč | 18 064,58 Kč |
| 50 | 1 724,35580 Kč | 86 217,79 Kč |
| 100 | 1 673,54060 Kč | 167 354,06 Kč |
| Unit Price without VAT: | 1 896,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 295,06750 Kč |















