Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
HD4850
HD4850
Relay Basics - Another Teaching Moment | DigiKey Electronics

HD4850

DigiKey Part Number
CC1019-ND
Manufacturer
Manufacturer Product Number
HD4850
Description
SSR RELAY SPST-NO 50A 48-530V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
HD4850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
3 ~ 32VDC
Series
Voltage - Load
48 V ~ 530 V
Packaging
Bulk
Load Current
50 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Approval Agency
CE, CSA, cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
84137120NCrouzet17966-84137120N-ND91,03000 KčSimilar
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 850,97000 Kč1 850,97 Kč
101 762,78200 Kč17 627,82 Kč
501 682,57820 Kč84 128,91 Kč
1001 633,02500 Kč163 302,50 Kč
Unit Price without VAT:1 850,97000 Kč
Unit Price with VAT:2 239,67370 Kč