



HD4850-10 | |
|---|---|
cms-digikey-product-number | CC1096-ND |
cms-manufacturer | |
cms-manufacturer-product-number | HD4850-10 |
cms-description | SSR RELAY SPST-NO 50A 48-530V |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
cms-eda-cad-models | HD4850-10 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 48 V ~ 530 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1 902,84000 Kč | 1 902,84 Kč |
| 10 | 1 812,12700 Kč | 18 121,27 Kč |
| 50 | 1 729,82360 Kč | 86 491,18 Kč |
| 100 | 1 679,00640 Kč | 167 900,64 Kč |
| Unit Price without VAT: | 1 902,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 302,43640 Kč |















