



HD48125 | |
|---|---|
DigiKey Part Number | CC1147-ND |
Manufacturer | |
Manufacturer Product Number | HD48125 |
Description | SSR RELAY SPST-NO 125A 48-530V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | HD48125 Models |
Category | Voltage - Input 3 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 125 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, cURus, TUV |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 84134180 | Sensata-Crydom | 17 | 646-1265-ND | 4 007,68000 Kč | Direct |
| 84137180N | Crouzet | 9 | 966-84137180N-ND | 3 048,91000 Kč | Similar |
| RSS-SD1A2125ZPL | Selec Controls USA Inc. | 19 | 4106-RSS-SD1A2125ZPL-ND | 1 648,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 470,34000 Kč | 3 470,34 Kč |
| 10 | 3 305,10600 Kč | 33 051,06 Kč |
| 50 | 3 154,95780 Kč | 157 747,89 Kč |
| Unit Price without VAT: | 3 470,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 199,11140 Kč |















