Similar




GNR30DHZ | |
|---|---|
DigiKey Part Number | 646-1020-ND |
Manufacturer | |
Manufacturer Product Number | GNR30DHZ |
Description | SSR RELAY SPST-NO 30A 48-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 251,33000 Kč | 3 251,33 Kč |
| 10 | 3 096,36500 Kč | 30 963,65 Kč |
| 50 | 2 955,68260 Kč | 147 784,13 Kč |
| Unit Price without VAT: | 3 251,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 934,10930 Kč |



