GNR10DHZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 103
Unit Price: 1 553,64000 Kč
Datasheet

Direct


Crouzet
In Stock: 9
Unit Price: 1 479,94000 Kč
Datasheet

Similar


Altran Magnetics, LLC
In Stock: 17
Unit Price: 774,41000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GNR10DHZ

DigiKey Part Number
646-1016-ND
Manufacturer
Manufacturer Product Number
GNR10DHZ
Description
SSR RELAY SPST-NO 10A 24-280V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
10 A
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 722,18000 Kč2 722,18 Kč
102 592,64400 Kč25 926,44 Kč
502 474,61840 Kč123 730,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 722,18000 Kč
Unit Price with VAT:3 293,83780 Kč