Solid State Contactor SPST-NO (1 Form A) 10 A 24 ~ 280V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 10 A 24 ~ 280V DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

GNR10DCZ

DigiKey Part Number
646-1271-ND
Manufacturer
Manufacturer Product Number
GNR10DCZ
Description
CONTACTR SS SPST-NO 10A 24-280V
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 10 A 24 ~ 280V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
10 A
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 ~ 280V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 722,18000 Kč2 722,18 Kč
102 592,64400 Kč25 926,44 Kč
502 474,61840 Kč123 730,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 722,18000 Kč
Unit Price with VAT:3 293,83780 Kč