
F1842SD1200 | |
|---|---|
DigiKey Part Number | CC2002-ND |
Manufacturer | |
Manufacturer Product Number | F1842SD1200 |
Description | SCR MODULE 1.2KV MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV Series Connection - All SCRs Chassis Mount Module |
Datasheet | Datasheet |
EDA/CAD Models | F1842SD1200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - All SCRs | |
Number of SCRs, Diodes | 2 SCRs | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1000A @ 60Hz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 246,43000 Kč | 4 246,43 Kč |
| Unit Price without VAT: | 4 246,43000 Kč |
|---|---|
| Unit Price with VAT: | 5 138,18030 Kč |




