Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

EL240A5-24

DigiKey Part Number
CC2131-ND
Manufacturer
Manufacturer Product Number
EL240A5-24
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
EL240A5-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
21 ~ 27VDC
Voltage - Load
24 V ~ 280 V
Load Current
5 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1818,29000 Kč818,29 Kč
10779,44600 Kč7 794,46 Kč
50744,16920 Kč37 208,46 Kč
100722,12330 Kč72 212,33 Kč
Unit Price without VAT:818,29000 Kč
Unit Price with VAT:990,13090 Kč