



EL240A20-24 | |
|---|---|
DigiKey Part Number | CC1773-ND |
Manufacturer | |
Manufacturer Product Number | EL240A20-24 |
Description | SSR RELAY SPST-NO 20A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL240A20-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 21 ~ 27VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 20 A | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,16000 Kč | 950,16 Kč |
| 10 | 905,01400 Kč | 9 050,14 Kč |
| 50 | 863,86200 Kč | 43 193,10 Kč |
| 100 | 838,45010 Kč | 83 845,01 Kč |
| Unit Price without VAT: | 950,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,69360 Kč |

