Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
Sensata Solutions | Commercial Beverage Systems

EL240A20-12

DigiKey Part Number
CC2524-ND
Manufacturer
Manufacturer Product Number
EL240A20-12
Description
SSR RELAY SPST-NO 20A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
EL240A20-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
10 ~ 14VDC
Voltage - Load
24 V ~ 280 V
Load Current
20 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1976,83000 Kč976,83 Kč
10930,21100 Kč9 302,11 Kč
50887,79540 Kč44 389,77 Kč
100861,76420 Kč86 176,42 Kč
Unit Price without VAT:976,83000 Kč
Unit Price with VAT:1 181,96430 Kč