Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
EL100D5-24
EL100D5-24
Relay Basics - Another Teaching Moment | DigiKey Electronics

EL100D5-24

DigiKey Part Number
CC1781-ND
Manufacturer
Manufacturer Product Number
EL100D5-24
Description
SSR RELAY SPST-NO 5A 3-100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
EL100D5-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
21 ~ 27VDC
Voltage - Load
3 V ~ 100 V
Load Current
5 A
On-State Resistance (Max)
40 mOhms
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 055,15000 Kč1 055,15 Kč
101 004,96400 Kč10 049,64 Kč
50959,40280 Kč47 970,14 Kč
100931,05340 Kč93 105,34 Kč
Unit Price without VAT:1 055,15000 Kč
Unit Price with VAT:1 276,73150 Kč