EL100D20-05N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Crydom
In Stock: 27
Unit Price: 1 190,59000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL100D20-05N

DigiKey Part Number
172-EL100D20-05N-ND
Manufacturer
Manufacturer Product Number
EL100D20-05N
Description
SSR RELAY SPST-NO 20A 3-100V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
EL100D20-05N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
4 ~ 8VDC
Voltage - Load
3 V ~ 100 V
Load Current
20 A
On-State Resistance (Max)
13 mOhms
Termination Style
Quick Connect - 0.250" (6.3mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
Module
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 247,28100 Kč12 472,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 247,28100 Kč
Unit Price with VAT:1 509,21001 Kč