



ED24E5 | |
|---|---|
DigiKey Part Number | CC1828-ND |
Manufacturer | |
Manufacturer Product Number | ED24E5 |
Description | SSR RELAY SPST-NO 5A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED24E5 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 18 ~ 36VAC |
Series | Voltage - Load 24 V ~ 280 V |
Packaging Bulk | Load Current 5 A |
Part Status Active | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mounting Type Socketable | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency CE, cURus, IEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,64000 Kč | 543,64 Kč |
| 10 | 517,81100 Kč | 5 178,11 Kč |
| 50 | 494,29720 Kč | 24 714,86 Kč |
| 100 | 479,80430 Kč | 47 980,43 Kč |
| Unit Price without VAT: | 543,64000 Kč |
|---|---|
| Unit Price with VAT: | 657,80440 Kč |



