Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ED24C5R

DigiKey Part Number
CC1824-ND
Manufacturer
Manufacturer Product Number
ED24C5R
Description
SSR RELAY SPST-NO 5A 24-280V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
ED24C5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC
Voltage - Input
18 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
5 A
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, IEC
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,55000 Kč516,55 Kč
10491,98300 Kč4 919,83 Kč
50469,72940 Kč23 486,47 Kč
100455,86660 Kč45 586,66 Kč
Manufacturers Standard Package
Unit Price without VAT:516,55000 Kč
Unit Price with VAT:625,02550 Kč