



ED24C5 | |
|---|---|
DigiKey Part Number | CC1823-ND |
Manufacturer | |
Manufacturer Product Number | ED24C5 |
Description | SSR RELAY SPST-NO 5A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED24C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 18 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,72000 Kč | 490,72 Kč |
| 10 | 467,41500 Kč | 4 674,15 Kč |
| 50 | 446,21160 Kč | 22 310,58 Kč |
| 100 | 432,98090 Kč | 43 298,09 Kč |
| Unit Price without VAT: | 490,72000 Kč |
|---|---|
| Unit Price with VAT: | 593,77120 Kč |



