



ED24C3R | |
|---|---|
DigiKey Part Number | CC1822-ND |
Manufacturer | |
Manufacturer Product Number | ED24C3R |
Description | SSR RELAY SPST-NO 3A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ED24C3R Models |
Category | Voltage - Input 18 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Socketable | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, cURus, IEC |
Circuit | Base Product Number |
Output Type AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,15000 Kč | 428,15 Kč |
| 10 | 407,78100 Kč | 4 077,81 Kč |
| 50 | 389,30300 Kč | 19 465,15 Kč |
| 100 | 377,75610 Kč | 37 775,61 Kč |
| Unit Price without VAT: | 428,15000 Kč |
|---|---|
| Unit Price with VAT: | 518,06150 Kč |



